700SP7B10M2QEC2BLK

Heilind Number:ESW700SP7B10M2QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M2QEC2BLK
ECAD Model:
3D Model

Description:

XT0145P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M2QEC2BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0145P
SKU:ESW700SP7B10M2QEC2BLK

Detailed Description

Introducing the XT0145P Pushbutton Switch, a versatile panel-mounted solution designed for reliable performance in a variety of applications. With a sleek round actuator shape and a durable construction, this switch is perfect for demanding environments. Featuring a SPDT contact configuration and rated for 3A at 28VDC or 120VAC, it offers excellent versatility. The On-(On) switch function provides convenient operation, while the PC Pin termination type ensures easy installation. RoHS compliant and operating smoothly in temperatures ranging from -30 to 85°C, the XT0145P guarantees both quality and durability. Upgrade your control panel with this essential component, part of the 700 series lineup.