700SP7B10M2QEH

Heilind Number:ESW700SP7B10M2QEH
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M2QEH
ECAD Model:
3D Model

Description:

SNAP-ACTING PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M2QEH
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711008
SKU:ESW700SP7B10M2QEH

Detailed Description

Introducing the SNAP-ACTING PUSHBUTTON, a versatile and reliable component designed for seamless panel integration. With RoHS compliance, this pushbutton guarantees environmental responsibility without compromising on performance. Part of the renowned 700 series, it boasts a robust 3A amperage rating, ensuring efficient operation in various applications. Its panel mount, rear configuration simplifies installation, while the plunger actuator offers tactile feedback. Rated for 28VDC and 120VAC, this switch is suitable for diverse voltage requirements. Featuring a round actuator shape and SPDT contact configuration, it facilitates precise and responsive control. Operating flawlessly in temperatures ranging from -30 to 85°C, it's ideal for both indoor and outdoor use. The circular 6.35mm panel cut-out diameter streamlines setup. Whether for industrial, commercial, or residential use, this pushbutton guarantees seamless functionality and durability. Elevate your control systems with the SNAP-ACTING PUSHBUTTON.