700SP7B10M2RE

Heilind Number:ESW700SP7B10M2RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M2RE
ECAD Model:
3D Model

Description:

T711001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M2RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711001
SKU:ESW700SP7B10M2RE

Detailed Description

Introducing the T711001 Pushbutton Switch, a versatile and reliable component designed for a wide range of applications. With its panel-mount rear configuration, installation is a breeze, making it ideal for various control panels and devices. This switch, part of the 700 series, boasts a low amperage of .4 VA, ensuring efficiency in power consumption. Its RoHS compliance guarantees environmental responsibility. Featuring a durable plunger actuator and SPDT contact configuration, it offers precise and dependable performance. Operating at a rated voltage of 20 VAC and 20 VDC, it's suitable for both AC and DC circuits. With a wide operating temperature range of -30 to 85°C, it performs reliably in diverse environments. The circular panel cut-out diameter of 6.35mm allows for easy integration. Whether used in industrial machinery, consumer electronics, or automotive applications, this pushbutton switch is a must-have for any project requiring quality and performance.