700SP7B10M3QE

Heilind Number:ESW700SP7B10M3QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M3QE
ECAD Model:
3D Model

Description:

T711061

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M3QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711061
SKU:ESW700SP7B10M3QE

Detailed Description

Introducing the 700SP7B10M3QE, a high-performance pushbutton switch perfect for demanding applications. With a rugged construction and RoHS compliance, this panel mount switch ensures reliability while meeting environmental standards. The T711061, part of the 700 series, features a 3A amperage rating and versatile 28VDC/120VAC rated voltage, making it suitable for various power requirements. Its plunger actuator and SPDT contact configuration guarantee precise control, while the round shape and On-(On) switch function offer ergonomic operation. Designed for ease of installation, it boasts PC pin terminations and fits a 6.35mm circular panel cut-out. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton switch is a dependable choice for industrial and commercial settings. Elevate your control systems with the 700SP7B10M3QE.