700SP7B10M52QEHC1BLK

Heilind Number:ESW700SP7B10M52QEHC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M52QEHC1BLK
ECAD Model:
3D Model

Description:

XT0177P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M52QEHC1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Wrap
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0177P
SKU:ESW700SP7B10M52QEHC1BLK

Detailed Description

Introducing the XT0177P Panel Mount Pushbutton Switch, a high-performance component designed for precise control in various applications. This RoHS-compliant switch features a robust construction and a sleek round actuator, making it both durable and aesthetically pleasing. With a 3A amperage rating and SPDT contact configuration, it ensures reliable operation. The switch offers versatility with a rated voltage of 28VDC or 120VAC, catering to different power requirements. Its wire wrap termination type simplifies installation, while the wide operating temperature range of -30 to 85°C guarantees functionality in diverse environments. The circular 6.35mm panel cut-out diameter allows for easy mounting. Ideal for industrial, automotive, or electronic systems, the XT0177P combines quality craftsmanship with efficient performance, setting a new standard in pushbutton switches.