700SP7B10M6QEC1BLK

Heilind Number:ESW700SP7B10M6QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M6QEC1BLK
ECAD Model:
3D Model

Description:

XT0072P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M6QEC1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0072P
SKU:ESW700SP7B10M6QEC1BLK

Detailed Description

Introducing the XT0072P Pushbutton Switch, a reliable and versatile component for your electronic applications. With a sleek design and durable construction, this switch is perfect for panel mounting in tight spaces, thanks to its convenient right angle, rear installation. Operating under RoHS compliance, it ensures environmental responsibility. Boasting a 3A amperage and SPDT contact configuration, it guarantees efficient performance. The round actuator with an On-(On) switch function offers ease of use. Suitable for a wide range of voltages, from 28VDC to 120VAC, it provides flexibility in application. Its PC pin termination type simplifies installation. With an operating temperature range of -30 to 85°C, it's suitable for various environments. Upgrade your setup with the XT0072P for seamless switching functionality.