700SP7B10M7QE

Heilind Number:ESW700SP7B10M7QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M7QE
ECAD Model:
3D Model

Description:

PC MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M7QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711009
SKU:ESW700SP7B10M7QE

Detailed Description

Introducing the 700SP7B10M7QE, a versatile PC mount pushbutton switch designed for seamless integration into your electronic devices. This RoHS compliant switch, also known as part alias T711009, belongs to the 700 series and offers reliable performance with a 3A amperage rating. Featuring a panel mount design with options for right angle, vertical, and rear installation, it provides flexibility in application. The actuator type, a plunger with a round shape, ensures comfortable and precise operation. With a SPDT contact configuration, it offers versatility in switching functionality. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage applications. The circular panel cut-out of 6.35mm diameter simplifies installation. Operating smoothly in temperatures ranging from -30 to 85°C, it is suitable for various environments. Perfect for use in control panels, industrial equipment, and more, this pushbutton switch is a reliable choice for your electronic needs.