700SP7B10M7QEC2BLK

Heilind Number:ESW700SP7B10M7QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M7QEC2BLK
ECAD Model:
3D Model

Description:

T711081

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M7QEC2BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711081
SKU:ESW700SP7B10M7QEC2BLK

Detailed Description

Introducing the 700SP7B10M7QEC2BLK Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. This RoHS compliant switch, with part alias T711081, boasts a 3A amperage rating, making it suitable for a wide range of applications. Its panel mount, right angle, vertical, and rear configuration offers flexibility in installation. Featuring a round actuator with a durable button, it ensures comfortable and precise operation. The SPDT contact configuration guarantees efficient signal transmission, while the PC pin termination type simplifies connectivity. With a rated voltage of 28VDC and 120VAC, this switch is suitable for both low and line voltage applications. Its robust construction and wide operating temperature range of -30 to 85°C ensure reliable performance even in harsh environments. Trust in the 700SP7B10M7QEC2BLK for your switching needs, a quality product in the 700 series lineup.