700SP7B10M7QEC2RED

Heilind Number:ESW700SP7B10M7QEC2RED
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M7QEC2RED
ECAD Model:
3D Model

Description:

XT0075P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M7QEC2RED
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0075P
SKU:ESW700SP7B10M7QEC2RED

Detailed Description

Introducing the XT0075P Pushbutton Switch, a versatile and reliable component for your electronic control applications. Designed for easy panel mounting in various orientations including Right Angle, Vertical, and Rear, this switch offers flexibility in installation. With a rugged construction and RoHS compliance, it ensures durability while meeting environmental standards. The SPDT contact configuration and rated voltage of 28 VDC and 120 VAC make it suitable for a wide range of circuits. Featuring a Round actuator shape and momentary On-(On) switch function, it provides tactile feedback and precise control. The 3A amperage rating guarantees efficient performance. Whether in industrial machinery or consumer electronics, the XT0075P is the perfect choice for seamless operation in any environment.