| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 700SP7B10M7QEH |
| Series: | 700 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Right Angle, Vertical, Rear |
| Contact Configuration: | SPDT |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 6.35 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | ST711009 |
| SKU: | ESW700SP7B10M7QEH |
700SP7B10M7QEH
| Heilind Number: | ESW700SP7B10M7QEH |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 700SP7B10M7QEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST711009 Pushbutton Switch, a versatile and reliable component designed for precision applications. This RoHS-compliant switch boasts a 3A amperage and operates at a rated voltage of 28VDC or 120VAC, ensuring optimal performance in various circuits. Its panel mount, right-angle, vertical, rear configuration offers flexibility in installation, while the SPDT contact configuration guarantees efficient signal transmission. The round plunger actuator provides tactile feedback, making it easy to operate in any setting. With a wide operating temperature range of -30 to 85°C, this switch is suitable for use in diverse environments. The ST711009 is perfect for industrial, automotive, and aerospace applications, offering durability and longevity. Upgrade your control systems with this high-quality pushbutton switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 322694 | TERMINAL,SOLIS R HR 16-14 8 | ![]() |
| E-Switch 5-103735-5 | 06 MTE HDR SRST LATCH .100CL | ![]() |
| E-Switch DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |
| E-Switch 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |


