700SP7B10M7RE

Heilind Number:ESW700SP7B10M7RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M7RE
ECAD Model:
3D Model

Description:

T711026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M7RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711026
SKU:ESW700SP7B10M7RE

Detailed Description

Introducing the 700SP7B10M7RE Pushbutton Switch, a versatile and durable component designed for reliable performance in various applications. Part of the 700 series, this switch features a panel mount, right angle, vertical, rear configuration, offering flexibility in installation. With a low amperage of .4 VA and operating at a rated voltage of 20 VAC and 20 VDC, it ensures energy efficiency without compromising on functionality. The Plunger actuator type, along with the SPDT contact configuration, guarantees precise and responsive switching, while the Round actuator shape enhances ergonomic usability. Suitable for a wide temperature range from -30 to 85 °C, this switch is built to withstand harsh environmental conditions. Ideal for use in diverse industries, it provides reliable operation and longevity. Upgrade your systems with the 700SP7B10M7RE Pushbutton Switch for seamless performance.