700SP7B10M7REH

Heilind Number:ESW700SP7B10M7REH
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M7REH
ECAD Model:
3D Model

Description:

ST711026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M7REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST711026
SKU:ESW700SP7B10M7REH

Detailed Description

Introducing the 700SP7B10M7REH, a versatile and reliable pushbutton switch designed for seamless integration into your electronic applications. With a compact panel mount design featuring right angle, vertical, and rear mounting options, this switch offers flexibility in installation. Rated for .4 VA of power, it delivers dependable performance. Its RoHS compliance ensures environmental responsibility. The SPDT contact configuration and On-(On) switch function make it suitable for various circuit control needs. The durable construction, with a round plunger actuator and PC pin termination, guarantees longevity. Operating at a range of -30 to 85°C, it's suitable for diverse environments. Upgrade your control systems with the ST711026, the perfect solution for your pushbutton switch requirements.