700SP7B10VS2QEC2BLK

Heilind Number:ESW700SP7B10VS2QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS2QEC2BLK
ECAD Model:
3D Model

Description:

XT0158P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS2QEC2BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0158P
SKU:ESW700SP7B10VS2QEC2BLK

Detailed Description

Introducing the XT0158P, a versatile and reliable pushbutton switch designed for seamless integration in your electronic systems. With a sleek panel mount, rear configuration, this switch ensures easy installation and a professional finish. Operating at a rated voltage of 28 VDC and 120 VAC, it guarantees optimal performance in various applications. The SPDT contact configuration offers flexibility, while the momentary On-(On) switch function provides smooth operation. Crafted with high-quality materials and meeting RoHS compliance, the XT0158P is not only durable but environmentally friendly. Its round actuator shape and panel cut-out diameter of 6.35mm make it ergonomic to use. Whether for industrial machinery or consumer electronics, this pushbutton switch is a must-have component for your projects. Elevate your control systems with the XT0158P and experience seamless functionality like never before.