700SP7B10VS2RE

Heilind Number:ESW700SP7B10VS2RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS2RE
ECAD Model:
3D Model

Description:

T711082

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS2RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711082
SKU:ESW700SP7B10VS2RE

Detailed Description

Introducing the 700SP7B10VS2RE, a versatile and reliable pushbutton switch designed for seamless operation in a variety of applications. Engineered for efficiency, this RoHS-compliant switch boasts a low amperage of .4 VA, making it an energy-efficient choice. Its panel mount, rear-facing configuration ensures easy installation and accessibility. The actuator type, a plunger with a round shape, offers tactile feedback and precise control. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. Featuring a single-pole, double-throw contact configuration, it provides flexibility in signal routing. The PC pin termination type guarantees secure connections. With a panel cut-out diameter of 6.35 mm, installation is quick and straightforward. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton switch is a dependable choice for demanding environments. Upgrade your control systems with the 700SP7B10VS2RE and experience enhanced performance.