700SP7B10VS3QEC1RED

Heilind Number:ESW700SP7B10VS3QEC1RED
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS3QEC1RED
ECAD Model:
3D Model

Description:

XT0109P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS3QEC1RED
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0109P
SKU:ESW700SP7B10VS3QEC1RED

Detailed Description

Introducing the XT0109P Pushbutton Switch, a versatile and reliable component for your electronic applications. Part of the 700 series, this switch features a durable construction and a panel mount rear design for easy installation. With a 3A amperage rating and SPDT contact configuration, it ensures efficient power transmission. The round actuator shape and on-(on) switch function provide tactile feedback and precise control. Rated for 28 VDC and 120 VAC, it suits a wide range of voltage requirements. Its PC pin termination type guarantees secure connectivity. Operating smoothly in temperatures ranging from -30 to 85°C, it's a dependable choice for various environments. Upgrade your setup with the XT0109P Pushbutton Switch and experience seamless performance.