700SP7B10VS3RE

Heilind Number:ESW700SP7B10VS3RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS3RE
ECAD Model:
3D Model

Description:

T711042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS3RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711042
SKU:ESW700SP7B10VS3RE

Detailed Description

Introducing the 700SP7B10VS3RE Pushbutton Switch, a reliable and versatile component for panel mount applications. With a compact design and RoHS compliance, this switch guarantees both performance and environmental responsibility. The T711042 series offers a low amperage rating of .4 VA, making it suitable for various electronic devices. Featuring a durable Plunger actuator and SPDT contact configuration, it ensures precise and efficient operation. The switch functions as On-(On) with a rated voltage of 20 VAC/20 VDC, catering to a wide range of power needs. Its panel cut-out diameter of 6.35mm and operating temperature range of -30 to 85°C provide flexibility for installation in different environments. Trust in the 700SP7B10VS3RE for seamless control in your electronic systems.