700SP7B10VS3REH

Heilind Number:ESW700SP7B10VS3REH
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS3REH
ECAD Model:
3D Model

Description:

ST711042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS3REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST711042
SKU:ESW700SP7B10VS3REH

Detailed Description

Introducing the ST711042 Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting in a variety of applications. With RoHS compliance and a sturdy construction, this switch offers peace of mind in terms of environmental responsibility and durability. The SPDT contact configuration ensures efficient signal transfer, while the .4 VA amperage and 20 VAC/20 VDC rated voltage make it suitable for low-power operations. The Round Plunger actuator, featuring an On-(On) switch function, provides tactile feedback and ease of use. Termination is made simple with PC Pin(s), and the circular 6.35 mm panel cut-out diameter allows for convenient installation. Operating flawlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is a dependable choice for your control panel needs.