700SP7B10VS5RE

Heilind Number:ESW700SP7B10VS5RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS5RE
ECAD Model:
3D Model

Description:

T711052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS5RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711052
SKU:ESW700SP7B10VS5RE

Detailed Description

Introducing the 700SP7B10VS5RE Pushbutton Switch, a versatile and reliable component for your electrical control needs. With a sleek and compact design, this panel mount switch features a rear mount type, perfect for seamless integration into your panels. Its Plunger actuator type offers smooth and precise operation, while the SPDT contact configuration ensures optimal connectivity. Rated for both 20 VAC and 20 VDC, it is suitable for a wide range of applications. The round actuator shape and On-(On) switch function make it easy to use. With a panel cut-out diameter of 6.35mm and operating temperature range of -30 to 85°C, this switch is built to withstand demanding environments. RoHS compliant and part of the 700 series, you can trust in its quality and performance. Upgrade your control systems with the 700SP7B10VS5RE Pushbutton Switch.