700SP7B10VS5REH

Heilind Number:ESW700SP7B10VS5REH
Manufacturer:E-Switch
Manufacturer Number:700SP7B10VS5REH
ECAD Model:
3D Model

Description:

ST711052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS5REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST711052
SKU:ESW700SP7B10VS5REH

Detailed Description

Introducing the 700SP7B10VS5REH, a high-performance pushbutton switch designed for reliable operation in a variety of applications. With a rugged construction and RoHS compliance, this switch ensures durability and environmental responsibility. The ST711052, part of the 700 series, features a low amperage of .4 VA, making it energy-efficient. Its panel mount, rear configuration allows for easy installation, while the plunger actuator offers tactile feedback. Rated for 20VAC and 20VDC, this switch is suitable for a wide range of voltage applications. The SPDT contact configuration ensures versatility in signal routing. With a panel cut-out diameter of 6.35mm, it fits seamlessly into control panels. Operating in temperatures ranging from -30 to 85°C, this switch is reliable even in harsh environments. Perfect for use in industrial, automotive, and aerospace settings, the 700SP7B10VS5REH is the ideal choice for your pushbutton switching needs.