700SP7B11M1QEC1BLK

Heilind Number:ESW700SP7B11M1QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B11M1QEC1BLK
ECAD Model:
3D Model

Description:

XT0105P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B11M1QEC1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0105P
SKU:ESW700SP7B11M1QEC1BLK

Detailed Description

Introducing the XT0105P Pushbutton Switch, a reliable and versatile component designed for seamless panel mount installation. This RoHS-compliant switch, part of the 700 series, offers a sturdy construction and a sleek actuator shape that complements any electronic device. With a 3A amperage and SPDT contact configuration, it ensures efficient performance in various applications. The switch functions on-(on), providing convenient control. Its rated voltage of 28VDC and 120VAC, along with a wide operating temperature range of -30 to 85°C, guarantee reliability in diverse environments. Featuring a solder termination type, the XT0105P is easy to integrate into your system. Its panel cut-out diameter of 6.35mm, and panel mount, rear design make installation a breeze. Trust in the XT0105P for quality and durability in your electronic projects.