700SP7B11M1QEC2BLK

Heilind Number:ESW700SP7B11M1QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B11M1QEC2BLK
ECAD Model:
3D Model

Description:

XT0106P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B11M1QEC2BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0106P
SKU:ESW700SP7B11M1QEC2BLK

Detailed Description

Introducing the XT0106P Pushbutton Switch, an essential component for precise electronic control. Designed for seamless panel mounting, this switch features a durable rear mount construction, ensuring secure installation. With a current rating of 3A and ROHS compliance, it guarantees both performance and environmental responsibility. The round actuator button allows for easy operation, while the SPDT contact configuration offers versatile switching options. Suitable for a wide range of applications, this switch operates at voltages of 28VDC and 120VAC, making it ideal for various electronic systems. Its solder termination type and circular panel cut-out of 6.35mm ensure effortless integration. The XT0106P is built to withstand harsh environments, with an operating temperature range of -30 to 85°C, providing reliability in any conditions. Explore the world of precision control with this high-quality pushbutton switch from Series 700.