700SP7B11M1REC2GRN

Heilind Number:ESW700SP7B11M1REC2GRN
Manufacturer:E-Switch
Manufacturer Number:700SP7B11M1REC2GRN
ECAD Model:
3D Model

Description:

XT0128P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B11M1REC2GRN
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0128P
SKU:ESW700SP7B11M1REC2GRN

Detailed Description

Introducing the XT0128P Pushbutton Switch, a reliable and versatile component essential for control panel applications. This RoHS-compliant switch, part of the 700 series, features a sleek panel mount design with a rear-mounted configuration for easy installation. With a low amperage of .4 VA, it offers efficient power control. The round actuator button provides tactile feedback, perfect for On-(On) switch functions. Operating at a rated voltage of 20 VAC/20 VDC, it ensures consistent performance. Boasting a solder termination type and SPDT contact configuration, this switch guarantees secure connectivity. Its circular 6.35 mm panel cut-out diameter fits seamlessly into panels. Operating flawlessly in temperatures ranging from -30 to 85°C, it's suitable for various environments. Upgrade your control systems with the XT0128P Pushbutton Switch, the perfect combination of durability and functionality.