700SP7B11M2RE

Heilind Number:ESW700SP7B11M2RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B11M2RE
ECAD Model:
3D Model

Description:

T711039

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B11M2RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711039
SKU:ESW700SP7B11M2RE

Detailed Description

Introducing the 700SP7B11M2RE, a high-performance pushbutton switch designed for precise control and durability. This compact panel mount switch, part of the 700 series, features a reliable SPDT contact configuration with a rated amperage of .4 VA, ensuring seamless operation. Its RoHS compliance guarantees environmental responsibility. The actuator, a round plunger, offers tactile feedback for a satisfying user experience. With a panel cut-out diameter of 6.35 mm, installation is effortless. Operating seamlessly in temperatures ranging from -30 to 85 °C, this switch is suitable for a wide range of applications. Trust in its quality and performance for your control panel needs.