700SP7B11M7QE

Heilind Number:ESW700SP7B11M7QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B11M7QE
ECAD Model:
3D Model

Description:

T711045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B11M7QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711045
SKU:ESW700SP7B11M7QE

Detailed Description

Introducing the 700SP7B11M7QE Panel Mount Pushbutton Switch, your reliable solution for seamless control in electronic systems. With a sleek design and durable construction, this switch, part of the 700 series, offers a seamless blend of performance and style. Featuring a 3A amperage and ROHS compliance, it ensures efficient power management while meeting environmental standards. The pushbutton, with an actuator shape of a round plunger, guarantees comfortable and precise operation. Rated for 28VDC and 120VAC, it accommodates various power requirements. Its SPDT contact configuration and On-(On) switch function provide versatile functionality. The PC Pin termination type allows for easy installation, while the panel mount, right-angle, vertical, rear orientation offers flexibility in positioning. With a panel cut-out diameter of 6.35mm, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for diverse applications. Elevate your control systems with the 700SP7B11M7QE – where efficiency meets excellence.