700SP7B11M7REC2BLK

Heilind Number:ESW700SP7B11M7REC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B11M7REC2BLK
ECAD Model:
3D Model

Description:

XT0120P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B11M7REC2BLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0120P
SKU:ESW700SP7B11M7REC2BLK

Detailed Description

Introducing the XT0120P Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic devices. With a sleek panel mount design and options for right angle, vertical, and rear mounting, this switch offers flexibility in installation. Operating at a low amperage of .4 VA, it is both energy-efficient and cost-effective. Its durable construction and RoHS compliance ensure environmental responsibility. The SPDT contact configuration and On-(On) switch function provide precise control. Rated for 20 VAC and 20 VDC, it guarantees optimal performance. The round actuator shape and PC Pin termination type make it easy to use. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the XT0120P is a must-have for any project requiring reliable pushbutton functionality.