700SP7B20M2QE

Heilind Number:ESW700SP7B20M2QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M2QE
ECAD Model:
3D Model

Description:

T711012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M2QE
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711012
SKU:ESW700SP7B20M2QE

Detailed Description

Introducing the 700SP7B20M2QE Pushbutton Switch, a reliable component designed for seamless operation in various electronic devices. This RoHS-compliant switch, with the part alias T711012, boasts a 3A amperage rating, making it suitable for low to medium power applications. Featuring a Through Hole mount type, installation is effortless, guaranteeing a secure fit. The actuator, a durable plunger, ensures tactile feedback with each press. Operating at voltages of 28VDC and 120VAC, it offers versatile usage. The SPDT contact configuration allows for flexibility in circuit design. With an operating temperature range of -30 to 85°C, this switch is ideal for both indoor and outdoor use. Trust in the 700SP7B20M2QE for efficient and dependable performance in your electronic projects.