700SP7B20M5RE

Heilind Number:ESW700SP7B20M5RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M5RE
ECAD Model:
3D Model

Description:

T711018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M5RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Wire Wrap
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711018
SKU:ESW700SP7B20M5RE

Detailed Description

Introducing the 700SP7B20M5RE Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With a short description of T711018 and boasting RoHS compliance, this switch ensures environmental responsibility. Operating at a low amperage of .4 VA, it offers energy efficiency without compromising on functionality. The Through Hole mount type makes for easy installation, while the Plunger actuator type with a Round shape provides tactile feedback. Rated for 20 VAC and 20 VDC, this switch guarantees stable operation. Its SPDT contact configuration allows for versatility in circuit design. Suitable for a wide temperature range of -30 to 85 °C, this switch is built to withstand harsh environments. Perfect for use in hi-rel situations, it meets stringent quality standards. Upgrade your electronic systems with the 700SP7B20M5RE for seamless and dependable performance.