700SP7B20M6QEC2BLK

Heilind Number:ESW700SP7B20M6QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M6QEC2BLK
ECAD Model:
3D Model

Description:

XT0144P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M6QEC2BLK
Series:700
Amperage:3 A
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0144P
SKU:ESW700SP7B20M6QEC2BLK

Detailed Description

Introducing the XT0144P Pushbutton Switch, a versatile component designed for reliable performance in various electronic applications. With a sleek round actuator shape and through-hole, right-angle mount type, this switch offers easy installation and ergonomic operation. Rated for 3A at 28VDC or 120VAC, it ensures efficient power control. Featuring SPDT contact configuration and an On-(On) switch function, it provides flexibility in circuit design. RoHS compliant and operating in a wide temperature range from -30 to 85°C, the XT0144P guarantees durability and environmental responsibility. Whether used in industrial machinery or consumer electronics, this pushbutton switch from the 700 series is a dependable choice for your project.