| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 700SP7B20M6RE |
| Series: | 700 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle |
| Contact Configuration: | SPDT |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | T711003 |
| SKU: | ESW700SP7B20M6RE |
700SP7B20M6RE
| Heilind Number: | ESW700SP7B20M6RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 700SP7B20M6RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 700SP7B20M6RE Pushbutton Switch, a versatile component essential for your electronic projects. This reliable switch, part of the 700 series, ensures seamless operation with its SPDT contact configuration and through-hole, right-angle mount type. Designed for durability, it complies with RoHS standards and operates smoothly in a wide temperature range from -30 to 85°C. The actuator, featuring a round plunger shape, guarantees easy and precise control. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, this switch is perfect for various applications. Whether you're a professional or a hobbyist, trust the T711003 for efficient and consistent performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

