700SP7B20M6REC1BLK

Heilind Number:ESW700SP7B20M6REC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M6REC1BLK
ECAD Model:
3D Model

Description:

XT0089P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M6REC1BLK
Series:700
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0089P
SKU:ESW700SP7B20M6REC1BLK

Detailed Description

Introducing the XT0089P Pushbutton Switch, a versatile and reliable component perfect for a wide range of applications. This RoHS compliant switch, with the SKU 700SP7B20M6REC1BLK, guarantees quality and environmental responsibility. Featuring a sleek round actuator and SPDT contact configuration, it offers precise and efficient operation. With a rated voltage of 20 VAC/20 VDC and a low amperage of .4 VA, this switch is ideal for electronics and control systems. Its through-hole, right angle mount type ensures easy installation, while the PC pin termination type provides secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85 °C, it is suitable for both indoor and outdoor use. Trust in the XT0089P for exceptional performance in your projects.