700SP7B20M6REC2BLK

Heilind Number:ESW700SP7B20M6REC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M6REC2BLK
ECAD Model:
3D Model

Description:

XT0104P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M6REC2BLK
Series:700
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0104P
SKU:ESW700SP7B20M6REC2BLK

Detailed Description

Introducing the XT0104P Pushbutton Switch from our 700 series, a reliable and versatile component designed for seamless integration into various electronic applications. With a compact design and through-hole, right-angle mount type, installation is effortless. This RoHS-compliant switch features a durable construction, ensuring longevity and performance even in demanding environments. The SPDT contact configuration, combined with a rated voltage of 20 VAC/20 VDC, guarantees efficient and precise operation. Its round actuator shape and button actuation type make it user-friendly, while the operating temperature range of -30 to 85°C further enhances its versatility. Whether used in industrial machinery, consumer electronics, or telecommunications systems, the XT0104P is the ideal choice for reliable switching performance. Upgrade your products with this high-quality pushbutton switch.