700SP7B20M7QE

Heilind Number:ESW700SP7B20M7QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M7QE
ECAD Model:
3D Model

Description:

T711005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M7QE
Series:700
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711005
SKU:ESW700SP7B20M7QE

Detailed Description

Introducing the 700SP7B20M7QE, a versatile and reliable pushbutton switch designed for seamless integration in various electronic applications. With a sleek design and durable construction, this switch is perfect for both industrial and consumer use. Featuring a SPDT contact configuration and a rated voltage of 28 VDC, 120 VAC, it ensures efficient and safe operation. The actuator type is a convenient plunger, allowing for easy and precise activation. Whether mounted through hole, right angle, or vertical, this switch offers flexibility in installation. RoHS compliant and with an operating temperature range of -30 to 85 °C, it meets high-quality standards for environmental sustainability and performance. The 700SP7B20M7QE is a must-have component for any project requiring a reliable pushbutton switch.