700SP7B20M7QEC1BLK

Heilind Number:ESW700SP7B20M7QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M7QEC1BLK
ECAD Model:
3D Model

Description:

XT0124P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M7QEC1BLK
Series:700
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0124P
SKU:ESW700SP7B20M7QEC1BLK

Detailed Description

Introducing the XT0124P Pushbutton Switch, a versatile and reliable component designed for seamless electrical control. With a sleek round actuator and SPDT contact configuration, this switch offers precise On-(On) functionality suitable for various applications. Rated for 3A at 28VDC and 120VAC, it ensures efficient power management. Its through-hole, right-angle, and vertical mount options cater to diverse installation needs. Operating flawlessly in temperatures ranging from -30 to 85°C, the XT0124P guarantees performance even in harsh environments. RoHS compliant and meticulously crafted for quality, it's a must-have for any project requiring dependable pushbutton control.