700SP7B20M7RE

Heilind Number:ESW700SP7B20M7RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20M7RE
ECAD Model:
3D Model

Description:

SPDT SNAP-ACTING PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20M7RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711007
SKU:ESW700SP7B20M7RE

Detailed Description

Introducing the 700SP7B20M7RE, a versatile SPDT SNAP-ACTING PUSHBUTTON designed for seamless integration in various electronic applications. With its compact and durable construction, this switch guarantees reliable performance in demanding environments. Featuring a convenient Plunger actuator and PC Pin(s) termination, installation is effortless. The 700SP7B20M7RE operates at a low .4 VA, making it energy-efficient while offering a rated voltage of 20 VAC/20 VDC. Whether used in industrial machinery or consumer electronics, this Pushbutton switch ensures smooth On-(On) functionality. RoHS compliant and capable of withstanding temperatures ranging from -30 to 85°C, it meets stringent quality standards. Upgrade your control systems with the 700SP7B20M7RE for dependable operation every time.