700SP7B20VS2RE

Heilind Number:ESW700SP7B20VS2RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20VS2RE
ECAD Model:
3D Model

Description:

T711020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20VS2RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711020
SKU:ESW700SP7B20VS2RE

Detailed Description

Introducing the 700SP7B20VS2RE, a high-quality pushbutton switch designed for reliable performance in various electronic applications. This RoHS-compliant component, also known as T711020, features a robust construction and a series 700 designation, ensuring its durability and suitability for industrial use. With an amperage of .4 VA, it efficiently handles electrical currents while its through-hole mount type facilitates easy installation on PCBs. The actuator type, a plunger with a round shape, offers tactile feedback for precise operation. Rated for 20 VAC and 20 VDC, this switch guarantees safe and efficient voltage control. Its SPDT contact configuration and On-(On) switch function provide versatility for different circuit setups. Termination is accomplished via PC pins, further enhancing its connectivity options. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton switch is a dependable choice for demanding environments. Explore the full range of products including Push Button Switches and Switches, and rest assured that this component, while not classified as hi-rel, meets stringent quality standards for performance and longevity. Elevate your electronic systems with the 700SP7B20VS2RE.