700SP7B20VS3QE

Heilind Number:ESW700SP7B20VS3QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20VS3QE
ECAD Model:
3D Model

Description:

SNAP ACTING PSHBTN PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20VS3QE
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711021
SKU:ESW700SP7B20VS3QE

Detailed Description

Introducing the 700SP7B20VS3QE, a high-performance SNAP ACTING PSHBTN PC switch designed to streamline your electronic operations. This reliable component, part of the 700 series, boasts a 3 A amperage rating, ensuring efficient power usage. Featuring a Through Hole mount type, installation is a breeze. The durable construction, compliant with RoHS standards, guarantees longevity. With an actuator type of Plunger and SPDT contact configuration, precise control is at your fingertips. Operating at a rated voltage of 28 VDC and 120 VAC, it's versatile for various applications. The round actuator shape and On-(On) switch function provide intuitive functionality. Terminating with PC Pin(s), connectivity is secure. Operating smoothly in temperatures ranging from -30 to 85 °C, this Pushbutton switch is a dependable choice for industries requiring precision and durability. Elevate your systems with the 700SP7B20VS3QE.