700SP7B20VS3RE

Heilind Number:ESW700SP7B20VS3RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20VS3RE
ECAD Model:
3D Model

Description:

T711044

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20VS3RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711044
SKU:ESW700SP7B20VS3RE

Detailed Description

Introducing the 700SP7B20VS3RE, a versatile and reliable pushbutton switch designed for seamless integration in electronic applications. With a compact Through Hole mount type, this switch offers easy installation. The actuator, featuring a durable Plunger design, ensures tactile feedback and precise operation. Rated for both 20 VAC and 20 VDC, it guarantees consistent performance. The SPDT contact configuration allows for versatile connectivity options. Operating smoothly in temperatures ranging from -30 to 85 °C, this switch is suitable for various environments. Whether used in industrial machinery or consumer electronics, its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your control systems with the T711044, the perfect combination of quality and efficiency.