700SP7B20VS4QEC2BLK

Heilind Number:ESW700SP7B20VS4QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B20VS4QEC2BLK
ECAD Model:
3D Model

Description:

XT0101P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20VS4QEC2BLK
Series:700
Amperage:3 A
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0101P
SKU:ESW700SP7B20VS4QEC2BLK

Detailed Description

Introducing the XT0101P Pushbutton Switch, part of the reliable 700 series. This RoHS-compliant switch features a 3A amperage rating and is designed for through-hole mounting, ensuring easy installation. Its durable construction guarantees longevity, making it ideal for various applications. The round actuator button, rated for 28VDC and 120VAC, offers precise control. With an SPDT contact configuration and On-(On) switch function, it provides versatile operation. The XT0101P is the perfect choice for demanding environments, with an operating temperature range of -30 to 85°C. Trust in its performance and efficiency for all your switching needs.