700SP7B20VS5RE

Heilind Number:ESW700SP7B20VS5RE
Manufacturer:E-Switch
Manufacturer Number:700SP7B20VS5RE
ECAD Model:
3D Model

Description:

T711040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20VS5RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711040
SKU:ESW700SP7B20VS5RE

Detailed Description

Introducing the 700SP7B20VS5RE Pushbutton Switch, a versatile and reliable component designed for seamless through-hole mounting. With a compact size and a rated voltage of 20 VAC/20 VDC, this switch is perfect for various electronic applications. The SPDT contact configuration ensures efficient signal transfer, while the plunger actuator offers a tactile response. Operating smoothly in a wide temperature range from -30 to 85 °C, this switch is built to withstand diverse environmental conditions. ROHS compliant and featuring PC pin termination, it guarantees easy and secure installation. Whether you are a professional electronics engineer or an enthusiast, the 700SP7B20VS5RE is the perfect choice for your projects.