700SP7B21M2QE

Heilind Number:ESW700SP7B21M2QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B21M2QE
ECAD Model:
3D Model

Description:

T711033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B21M2QE
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711033
SKU:ESW700SP7B21M2QE

Detailed Description

Introducing the 700SP7B21M2QE, a versatile and reliable pushbutton switch designed for a wide range of applications. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. The T711033 part aliases ensure easy identification. The Through Hole mount type offers secure installation, while the Plunger actuator type with a Round shape provides comfortable and precise operation. Rated for 28 VDC and 120 VAC, and with an amperage of 3A, this switch is suitable for various power requirements. Featuring SPDT contact configuration and On-(On) switch function, it offers flexibility in usage. The PC Pin(s) termination type allows for convenient and stable connections. Operating smoothly in temperatures ranging from -30 to 85 °C, this pushbutton switch is a dependable choice for any project. Upgrade your control panel with the 700SP7B21M2QE and experience seamless functionality.