700SP7B21M6QEC1BLK

Heilind Number:ESW700SP7B21M6QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B21M6QEC1BLK
ECAD Model:
3D Model

Description:

XT0132P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B21M6QEC1BLK
Series:700
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0132P
SKU:ESW700SP7B21M6QEC1BLK

Detailed Description

Introducing the XT0132P Pushbutton Switch, a versatile and reliable component designed for various electronic applications. With a sleek and compact form factor, this switch features a round actuator button for easy and intuitive operation. Its SPDT contact configuration allows for precise control, while the On-(On) switch function offers seamless toggling between states. Rated for both 28 VDC and 120 VAC, it ensures compatibility with a wide range of power sources. The Through Hole, Right Angle mount type offers flexible installation options, and with RoHS compliance, you can trust in its environmental responsibility. Whether used in industrial machinery or consumer electronics, the XT0132P guarantees durable performance even in harsh operating conditions, thanks to its wide temperature range of -30 to 85°C. Upgrade your control systems with this high-quality pushbutton switch.