700SP7B21M7REC2BLK

Heilind Number:ESW700SP7B21M7REC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B21M7REC2BLK
ECAD Model:
3D Model

Description:

XT0131P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B21M7REC2BLK
Series:700
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0131P
SKU:ESW700SP7B21M7REC2BLK

Detailed Description

Introducing the XT0131P Pushbutton Switch from our 700 series, a reliable and versatile component designed for seamless integration into various electronic applications. With RoHS compliance, this switch meets stringent environmental standards. Featuring a .4 VA amperage rating and supporting both 20 VAC and 20 VDC, it offers optimal performance in low voltage circuits. The round actuator button and SPDT contact configuration ensure precise and efficient operation. Available in Through Hole, Right Angle, and Vertical mount options with PC Pin termination, installation is hassle-free. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is built to withstand diverse environmental conditions. Upgrade your electronic devices with the XT0131P for enhanced functionality and durability.