700SP7B21VS2QE

Heilind Number:ESW700SP7B21VS2QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B21VS2QE
ECAD Model:
3D Model

Description:

T711067

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B21VS2QE
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711067
SKU:ESW700SP7B21VS2QE

Detailed Description

Introducing the T711067 Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic devices. With RoHS compliance, this switch meets stringent environmental standards. The through-hole mount type ensures easy installation on circuit boards. Featuring a durable plunger actuator and SPDT contact configuration, it guarantees efficient operation. Rated for 28VDC and 120VAC, it offers flexibility in voltage compatibility. Its round actuator shape and on-(on) switch function make it suitable for various applications. Operating smoothly in temperatures ranging from -30 to 85°C, it is ideal for both indoor and outdoor use. Trust the T711067 for high performance and longevity in any electronic system.