700SP7B21VS2QEC2BLK

Heilind Number:ESW700SP7B21VS2QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B21VS2QEC2BLK
ECAD Model:
3D Model

Description:

XT0051P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B21VS2QEC2BLK
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0051P
SKU:ESW700SP7B21VS2QEC2BLK

Detailed Description

Introducing the XT0051P, a high-performance pushbutton switch designed for seamless operation in a variety of applications. This RoHS-compliant component boasts a robust construction and advanced features for reliable performance. With an amperage rating of 3A and a rated voltage of 28VDC/120VAC, it ensures efficient power management. The round actuator shape and SPDT contact configuration make it versatile for different switching needs. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is ideal for both indoor and outdoor use. Its through-hole mount type and PC pin termination ensure easy installation. Trust in the XT0051P for precision control and durability in your projects.