700SP7B21VS2REC1BLK

Heilind Number:ESW700SP7B21VS2REC1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B21VS2REC1BLK
ECAD Model:
3D Model

Description:

XT0151P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B21VS2REC1BLK
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0151P
SKU:ESW700SP7B21VS2REC1BLK

Detailed Description

Introducing the XT0151P Pushbutton Switch, a versatile and reliable component for your electronic projects. With a sleek design and round actuator shape, this switch offers a perfect blend of form and function. Rated for .4 VA at 20 VAC and 20 VDC, it ensures efficient power transmission. The SPDT contact configuration guarantees reliable connectivity. Designed for easy installation with PC Pin terminations, it is ideal for through-hole mounting. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is built to withstand diverse environmental conditions. Whether you're a hobbyist or a professional, the XT0151P is a must-have for your electronic toolkit. Explore its capabilities and elevate your projects to new heights.