700SP7M1QEAP1BLK

Heilind Number:ESW700SP7M1QEAP1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1QEAP1BLK
ECAD Model:
3D Model

Description:

T711901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1QEAP1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711901
SKU:ESW700SP7M1QEAP1BLK

Detailed Description

Introducing the 700SP7M1QEAP1BLK, a versatile pushbutton switch designed for precision and reliability. Part of the 700 series, this switch boasts a rugged construction with RoHS compliance, ensuring it meets stringent environmental standards. With a 3A amperage and rated for 28VDC/120VAC, it delivers optimal performance in various applications. Featuring a square actuator and SPDT contact configuration, it offers flexibility in switch function. The panel mount, Snap-In design streamlines installation, while the solder termination type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton switch is a dependable choice for demanding environments. Upgrade your control systems with the T711901 for seamless operation and peace of mind.