700SP7M1QEAP2BLKBLK

Heilind Number:ESW700SP7M1QEAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1QEAP2BLKBLK
ECAD Model:
3D Model

Description:

T711065

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1QEAP2BLKBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711065
SKU:ESW700SP7M1QEAP2BLKBLK

Detailed Description

Introducing the 700SP7M1QEAP2BLKBLK Pushbutton Switch - a versatile and reliable component designed for seamless panel integration. With a sleek square actuator and convenient snap-in mounting, this switch offers both functionality and ease of installation. Featuring a SPDT contact configuration and an On-(On) switch function, it ensures precise control in various applications. Rated for 3A at 28VDC and 120VAC, it guarantees efficient performance. Its RoHS compliance underscores our commitment to environmental responsibility. With a wide operating temperature range of -30 to 85°C, this switch is suitable for use in diverse environments. Trust in the T711065, part of the 700 series, for quality and durability in your projects.