700SP7M1QEAP2GRYBLK

Heilind Number:ESW700SP7M1QEAP2GRYBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1QEAP2GRYBLK
ECAD Model:
3D Model

Description:

T721011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1QEAP2GRYBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T721011
SKU:ESW700SP7M1QEAP2GRYBLK

Detailed Description

Introducing the 700SP7M1QEAP2GRYBLK, a versatile and reliable pushbutton switch designed for seamless integration into your electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. The T721011, part of the 700 series, boasts a 3A amperage and can be easily panel-mounted with its snap-in feature, making installation a breeze. Featuring a square actuator shape and SPDT contact configuration, this switch offers precise control and versatility. Rated for 28VDC and 120VAC, it ensures efficient power management. The solder termination type guarantees secure connections while the wide operating temperature range of -30 to 85°C ensures functionality in diverse environments. Ideal for various industries, from automotive to industrial automation, this pushbutton switch is a essential component for your electronic projects. Elevate your design with the 700SP7M1QEAP2GRYBLK.