700SP7M1QEAP2REDBLK

Heilind Number:ESW700SP7M1QEAP2REDBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1QEAP2REDBLK
ECAD Model:
3D Model

Description:

T711028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1QEAP2REDBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711028
SKU:ESW700SP7M1QEAP2REDBLK

Detailed Description

Introducing the 700SP7M1QEAP2REDBLK, a high-performance pushbutton switch designed for precision control and reliability. This RoHS-compliant switch, part of the 700 series, features a sturdy panel mount Snap-In design for easy installation. With a rated amperage of 3A and operating at voltages up to 28VDC and 120VAC, it ensures efficient power management. The square actuator button offers a tactile response, and its SPDT contact configuration guarantees versatility in switching applications. Solder termination ensures secure connections, while the panel cut-out diameter of 15.7mm x 12.7mm fits standard installations. Operating in a wide temperature range from -30 to 85°C, this switch is ideal for various industrial settings. Trust the 700SP7M1QEAP2REDBLK for seamless performance in your control systems.