700SP7M1REAP2BLKBLK

Heilind Number:ESW700SP7M1REAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1REAP2BLKBLK
ECAD Model:
3D Model

Description:

T711002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1REAP2BLKBLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711002
SKU:ESW700SP7M1REAP2BLKBLK

Detailed Description

Introducing the T711002 Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With a compact square actuator and Panel Mount Snap-In capability, this switch offers convenience in installation. Operating at a low amperage of .4 VA, it ensures efficient power consumption. Rated for both 20 VAC and 20 VDC, it guarantees compatibility with a wide range of applications. The SPDT contact configuration allows for flexible connectivity options while the solder termination type ensures secure connections. Its durable construction and wide operating temperature range of -30 to 85 °C make it suitable for various environments. Ideal for control panels, industrial machinery, and electronic devices, the T711002 is a must-have in any professional setting. Upgrade your systems with this high-quality Pushbutton Switch today.